Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $92.190 |
25+ | $88.190 |
50+ | $85.960 |
100+ | $83.290 |
250+ | $80.610 |
Price for:Each
Minimum: 1
Multiple: 1
$92.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRETEX
Manufacturer Part No33020102
Newark Part No.79AK0174
Product RangeRetex - Abox
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric78mm
External Width - Metric268mm
External Depth - Metric185mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial3.07"
External Width - Imperial10.55"
External Depth - Imperial7.28"
Product RangeRetex - Abox
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
78mm
External Depth - Metric
185mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
10.55"
Product Range
Retex - Abox
Enclosure Material
ABS
External Width - Metric
268mm
IP Rating
-
Body Color
Grey
External Height - Imperial
3.07"
External Depth - Imperial
7.28"
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate