Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.250 |
Price for:Each
Minimum: 1
Multiple: 1
$13.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-200COAX
Newark Part No.81AK3462
Cable Length - Imperial0.656ft
Connector to ConnectorBNC Bulkhead Socket to Free End
Cable Length - Metric200mm
Coaxial Cable TypeRG174
Connector Type ABNC Bulkhead Socket
Connector Type BOpen Coax Cable
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Length - Imperial
0.656ft
Cable Length - Metric
200mm
Connector Type A
BNC Bulkhead Socket
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Bulkhead Socket to Free End
Coaxial Cable Type
RG174
Connector Type B
Open Coax Cable
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
