Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.590 |
Price for:Each
Minimum: 1
Multiple: 1
$26.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-NM-NM1
Newark Part No.81AK3459
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type AN Type Plug, 50ohm
Connector Type BN Type Plug, 50ohm
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
1m
Connector Type A
N Type Plug, 50ohm
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.28ft
Coaxial Cable Type
RG58
Connector Type B
N Type Plug, 50ohm
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate