Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRIGOL
Manufacturer Part NoDNA6264
Newark Part No.10AN2145
Product RangeDNA6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81,393.600 |
| 3+ | $78,302.690 |
| 5+ | $76,757.260 |
| 10+ | $75,211.800 |
| 25+ | $72,636.060 |
Price for:Each
Minimum: 1
Multiple: 1
$81,393.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDNA6264
Newark Part No.10AN2145
Product RangeDNA6000 Series
Vector Network Analyzer TypeBenchtop
Test Frequency Range5kHz to 26.5GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeDNA6000 Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Vector Network Analyzer Type
Benchtop
Sensitivity dBm
-
Product Range
DNA6000 Series
SVHC
To Be Advised
Test Frequency Range
5kHz to 26.5GHz
Manufacturer Warranty
3 Years
Plug Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate