Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $436.460 |
Price for:Each
Minimum: 1
Multiple: 1
$436.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoT2R1000
Newark Part No.04AM0365
Accessory TypeTekProbe BNC to Active Probe Interface Adaptor
Product Range-
SVHCTo Be Advised
Product Overview
T2R1000 is an active probe adaptor that can be used to connect the TekProbe-BNC level II probe with RIGOL DS6000 series or MSO4000/DS4000 series digital oscilloscope. T2R1000 converts the TekProbe-BNC interface to RIGOL-Probe interface and supplies power, calibration and DC offset adjustment function for probe.
- Bandwidth is greater than 4GHz
- Maximum output current of 150mA
- DC offset range is less than ±1V
- Maximum input voltage of 42Vpk, 30Vrms
- Operating temperature range from 0℃ to 50℃
- Size 2.36inch (length) x 1.32inch (width) x 1.16inch (depth)
Technical Specifications
Accessory Type
TekProbe BNC to Active Probe Interface Adaptor
Product Range
-
For Use With
Rigol MSO/DS4000 and DS6000 Series Mixed/Digital Signal Oscilloscopes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate