Print Page
Image is for illustrative purposes only. Please refer to product description.

3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.548 |
| 10+ | $0.384 |
| 100+ | $0.223 |
| 500+ | $0.164 |
| 1000+ | $0.131 |
| 2500+ | $0.112 |
| 12000+ | $0.109 |
| 27000+ | $0.091 |
Price for:Each
Minimum: 5
Multiple: 5
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBAV199FMFHT106
Newark Part No.29AM3937
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage100V
Average Forward Current125mA
Forward Voltage Max1.25V
Reverse Recovery Time3µs
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-232
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
125mA
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-232
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
