Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.000 |
| 25+ | $0.903 |
| 50+ | $0.850 |
| 100+ | $0.795 |
| 250+ | $0.744 |
| 500+ | $0.713 |
| 1000+ | $0.687 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD87521G-LBTR
Newark Part No.29AM3943
No. of Channels1Channels
Gain Bandwidth Product2.3MHz
Slew Rate Typ2.4V/µs
Supply Voltage Range4V to 15V, ± 2V to ± 7.5V
Supply Voltage Range4V to 15V, ± 2V to ± 7.5V
IC Case / PackageSSOP
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.4V/µs
Supply Voltage Range
4V to 15V, ± 2V to ± 7.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gain Bandwidth Product
2.3MHz
Supply Voltage Range
4V to 15V, ± 2V to ± 7.5V
IC Case / Package
SSOP
Amplifier Type
CMOS
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability