Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.000 |
10+ | $7.720 |
25+ | $7.150 |
50+ | $6.830 |
100+ | $6.510 |
250+ | $6.220 |
500+ | $6.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM3G015MUV-LBE2
Newark Part No.79AK6769
No. of Channels1Channels
Gate Driver Type-
Driver Configuration-
Power Switch TypeGaN HEMT, MOSFET
No. of Pins46Pins
IC Case / PackageVQFN-EP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min6.25V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay11ns
Output Delay15ns
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
No. of Pins
46Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
6.25V
Operating Temperature Min
-40°C
Input Delay
11ns
Product Range
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
GaN HEMT, MOSFET
IC Case / Package
VQFN-EP
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
30V
Operating Temperature Max
105°C
Output Delay
15ns
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability