Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.620 |
10+ | $2.300 |
25+ | $2.080 |
50+ | $1.850 |
100+ | $1.620 |
250+ | $1.390 |
500+ | $1.260 |
1000+ | $1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBV1LB050FPJ-CE1
Newark Part No.42AM5210
Power Load Switch TypeLow Side
Input Voltage5.5V
Current Limit15A
On State Resistance0.065ohm
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252-J
Technical Specifications
Power Load Switch Type
Low Side
Current Limit
15A
No. of Pins
3Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
5.5V
On State Resistance
0.065ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-252-J
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability