Print Page
Image is for illustrative purposes only. Please refer to product description.
8,050 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.807 |
10+ | $0.494 |
25+ | $0.434 |
50+ | $0.374 |
100+ | $0.315 |
250+ | $0.285 |
500+ | $0.255 |
1000+ | $0.216 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Clamping Voltage Vc Max
59V
No. of Pins
2Pins
Power Dissipation Pd
120W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882
Operating Voltage
33V
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability