Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $2.530 |
| 25+ | $2.270 |
| 50+ | $2.010 |
| 100+ | $1.740 |
| 250+ | $1.590 |
| 500+ | $1.440 |
| 1000+ | $1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoHP8JE5TB1
Newark Part No.85AK8375
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel12.5A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.127ohm
Transistor Case StyleHSOP
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel21W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
12.5A
Drain Source On State Resistance P Channel
0.127ohm
No. of Pins
8Pins
Power Dissipation P Channel
21W
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
HSOP
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability