Print Page
CMS-2278-34SP
SPEAKER, 4OHM, 83DB, 3W, 304HZ-20KHZ ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-2278-34SP
Newark Part No.59AM1573
Driver Type-
Impedance4ohm
Power Rating Nom3W
Resonant Frequency380Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound
Product Dimensions22mm x 7.8mm
Frequency Range304Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
3W
Sound Pressure Level (SPL)
80dB
Product Dimensions
22mm x 7.8mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
4ohm
Resonant Frequency
380Hz
Speaker Shape
Round
Frequency Range
304Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate