Print Page
SJ2-35894D-SMT-TR
PHONE AUDIO CONN, R/A JACK, 4P, SMT ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoSJ2-35894D-SMT-TR
Newark Part No.59AM3233
Product RangeSJ2-3589X-SMT Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ2-35894D-SMT-TR
Newark Part No.59AM3233
Product RangeSJ2-3589X-SMT Series
No. of Contacts4Contacts
GenderJack
Pin Diameter3.6mm
Connector MountingSurface Mount Right Angle
Contact PlatingSilver over Nickel Plated Contacts
Connector Body MaterialNylon 9T (Polyamide 9T) Body
Product RangeSJ2-3589X-SMT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.6mm
Contact Plating
Silver over Nickel Plated Contacts
Product Range
SJ2-3589X-SMT Series
Gender
Jack
Connector Mounting
Surface Mount Right Angle
Connector Body Material
Nylon 9T (Polyamide 9T) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate