Print Page
SJ2-35954B-SMT-TR
PHONE AUDIO CONN, R/A JACK, 4P, SMT ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoSJ2-35954B-SMT-TR
Newark Part No.59AM3235
Product RangeSJ2-3595X-SMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ2-35954B-SMT-TR
Newark Part No.59AM3235
Product RangeSJ2-3595X-SMT Series
No. of Contacts4Contacts
GenderJack
Pin Diameter3.6mm
Connector MountingSurface Mount Right Angle
Contact PlatingGold Flash over Nickel Plated Contacts
Connector Body MaterialNylon 9T (Polyamide 9T) Body
Product RangeSJ2-3595X-SMT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.6mm
Contact Plating
Gold Flash over Nickel Plated Contacts
Product Range
SJ2-3595X-SMT Series
Gender
Jack
Connector Mounting
Surface Mount Right Angle
Connector Body Material
Nylon 9T (Polyamide 9T) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate