Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoBRU-C-S-RA-P
Newark Part No.49AM4180
Product RangeAccliMate BRU Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.330 |
| 5+ | $38.560 |
| 10+ | $36.950 |
| 25+ | $35.520 |
| 50+ | $34.090 |
Price for:Each
Minimum: 1
Multiple: 1
$40.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBRU-C-S-RA-P
Newark Part No.49AM4180
Product RangeAccliMate BRU Series
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24 Position
Connector MountingCable Mount
IP RatingIP67
IP RatingIP67
Product RangeAccliMate BRU Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHC2-methylimidazole (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Cable Mount
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
2-methylimidazole (04-Feb-2026)
USB Standard
USB 3.2
No. of Positions
24 Position
IP Rating
IP67
Product Range
AccliMate BRU Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methylimidazole (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
