Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoESQT-130-03-S-Q-368
Newark Part No.98P5086
Product RangeESQT Series
46 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.190 |
| 5+ | $38.730 |
| 10+ | $37.270 |
| 25+ | $35.810 |
| 50+ | $34.350 |
Price for:Each
Minimum: 1
Multiple: 1
$40.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESQT-130-03-S-Q-368
Newark Part No.98P5086
Product RangeESQT Series
No. of Contacts120Contacts
Product RangeESQT Series
Pitch Spacing2mm
Contact Termination TypeThrough Hole
No. of Rows4Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial
Technical Specifications
No. of Contacts
120Contacts
Product Range
ESQT Series
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Pitch Spacing
2mm
No. of Rows
4Rows
Contact Material
Phosphor Bronze
Alternatives for ESQT-130-03-S-Q-368
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability