Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDCZ48-128G-U46
Newark Part No.26AM8841
Product RangeSanDisk Ultra Flash Drives
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.350 |
| 5+ | $33.790 |
| 10+ | $32.210 |
| 25+ | $30.600 |
| 50+ | $28.870 |
| 100+ | $28.360 |
| 250+ | $27.600 |
Price for:Each
Minimum: 1
Multiple: 1
$35.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ48-128G-U46
Newark Part No.26AM8841
Product RangeSanDisk Ultra Flash Drives
Memory Capacity128GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max45°C
Product RangeSanDisk Ultra Flash Drives
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Capacity
128GB
Supply Voltage Nom
-
Operating Temperature Max
45°C
SVHC
No SVHC (21-Jan-2025)
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
SanDisk Ultra Flash Drives
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate