Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDSQXA1-128G-GN6MA
Newark Part No.13AJ1295
Flash Memory Card TypeMicroSDXC Card
Memory Capacity128GB
Standard Speed ClassClass 10
UHS StandardUHS-I U3
Video Speed ClassV30
App RatingA2
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
MicroSDXC Card
Standard Speed Class
Class 10
Video Speed Class
V30
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
128GB
UHS Standard
UHS-I U3
App Rating
A2
Operating Temperature Min
-25°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
