New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      9AD1601P5HT03

                      AC FAN, 160MM, 4150RPM, 240V/0.46A ROHS COMPLIANT: YES

                      SANYO DENKI 9AD1601P5HT03
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSANYO DENKI
                      Manufacturer Part No9AD1601P5HT03
                      Newark Part No.79AK3582
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$371.010
                      5+$348.020
                      10+$325.040
                      25+$314.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $371.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSANYO DENKI
                      Manufacturer Part No9AD1601P5HT03
                      Newark Part No.79AK3582
                      Nominal Rated Voltage AC240V
                      Fan Frame TypeSquare
                      Fan Frame Size160mm
                      External Depth51mm
                      Bearing Type-
                      Air Flow - CFM290CFM
                      Noise Rating58dBA
                      Power Rating22W
                      Rated Speed4150rpm
                      Power Connection Type5 Lead Wires
                      Current Rating460mA
                      IP Rating-
                      IP Rating-
                      Air Flow - m3/min8.2m³/min
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      Nominal Rated Voltage AC

                      240V

                      Fan Frame Size

                      160mm

                      Bearing Type

                      -

                      Noise Rating

                      58dBA

                      Rated Speed

                      4150rpm

                      Current Rating

                      460mA

                      IP Rating

                      -

                      Product Range

                      -

                      Fan Frame Type

                      Square

                      External Depth

                      51mm

                      Air Flow - CFM

                      290CFM

                      Power Rating

                      22W

                      Power Connection Type

                      5 Lead Wires

                      IP Rating

                      -

                      Air Flow - m3/min

                      8.2m³/min

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.