Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9RA0648G4001
Newark Part No.44AM4798
Product RangeSan Ace 60 9RA Series
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $51.520 |
5+ | $48.420 |
10+ | $47.130 |
25+ | $45.710 |
50+ | $42.890 |
100+ | $41.510 |
250+ | $39.370 |
Price for:Each
Minimum: 1
Multiple: 1
$51.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0648G4001
Newark Part No.44AM4798
Product RangeSan Ace 60 9RA Series
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM28.2CFM
Noise Rating36dBA
Power Rating2.88W
Rated Speed5600rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.8m³/min
Static Pressure69Pa
Product RangeSan Ace 60 9RA Series
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
5600rpm
Current Rating
60mA
IP Rating
-
Static Pressure
69Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
28.2CFM
Power Rating
2.88W
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
-
Air Flow - m3/min
0.8m³/min
Product Range
San Ace 60 9RA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate