Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9RA1212G4001
Newark Part No.44AM4822
Product RangeSan Ace 120 9RA Series
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $57.260 |
5+ | $53.810 |
10+ | $52.370 |
25+ | $50.790 |
50+ | $47.670 |
100+ | $46.140 |
250+ | $43.750 |
Price for:Each
Minimum: 1
Multiple: 1
$57.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1212G4001
Newark Part No.44AM4822
Product RangeSan Ace 120 9RA Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM130CFM
Noise Rating47dBA
Power Rating6.6W
Rated Speed4500rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating550mA
IP Rating-
IP Rating-
Air Flow - m3/min3.68m³/min
Static Pressure120Pa
Product RangeSan Ace 120 9RA Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
4500rpm
Current Rating
550mA
IP Rating
-
Static Pressure
120Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
130CFM
Power Rating
6.6W
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
-
Air Flow - m3/min
3.68m³/min
Product Range
San Ace 120 9RA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate