Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $179.580 |
| 5+ | $172.280 |
| 10+ | $169.400 |
| 25+ | $167.830 |
| 50+ | $166.120 |
Price for:Each
Minimum: 1
Multiple: 1
$179.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1424P1G001
Newark Part No.79AK1373
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size140mm
External Depth38mm
Bearing Type-
Air Flow - CFM212CFM
Noise Rating52dBA
Power Rating12.7W
Rated Speed4250rpm
Power Connection Type4 Lead Wires
Current Rating530mA
IP Rating-
IP Rating-
Air Flow - m3/min6m³/min
Product Range-
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
140mm
Bearing Type
-
Noise Rating
52dBA
Rated Speed
4250rpm
Current Rating
530mA
IP Rating
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
212CFM
Power Rating
12.7W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
6m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate