Powering the Future

Latest Innovations for Industry, Energy, and Healthcare

Overview

Murata is proud to introduce its latest range of advanced components, purpose-built to meet the evolving demands of industrial, energy, and healthcare applications. These new products reflect Murata’s commitment to precision, reliability, and performance enabling next-generation systems with enhanced efficiency, isolation, and durability.

Whether you're designing for high-voltage environments, compact medical devices, or energy storage systems, Murata delivers the trusted technology to power your innovation.

Featured Products

NXJ1T series

NXJ1T Series

The NXJ1T series, a high-performance 1W DC-DC converter designed to provide reinforced isolation for communication interfaces and analog front-end (AFE) measurement circuits. With 4.2kVDC isolation (Hi Pot Test) and compliance with UL62368 safety standards, the NXJ1T series delivers exceptional electrical isolation, noise immunity, and thermal reliability for industrial, energy, and medical applications.

NCM3 series

NCM3 Series

The NCM3 series of DC-DC converters supports single output voltages from a 4:1 input voltage range of 9-36V. The NCM3 with UL62368-1 250Vrms reinforced insulation and ANSI/AAMI ES60601-1 pending for 2 MOPP provides mains safety isolation for both medical and other high voltage applications.

MGN1 Series

MGN1 Series

The MGN1 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for GaN in bridge circuits. A choice of output voltages allows optimum drive levels for best system efficiency. The MGN1 series is characterised for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGN1 industrial grade temperature rating and construction gives long service life and reliability.

MGJ1 SIP Series

MGJ1 SIP Series

The MGJ1 SIP series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBT/Mosfet, SiC & GaN gate drives in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ1 SIP series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ1 SIP high operating temperature rating and construction gives long service life and reliability.

MGJ2 Series

MGJ2 Series

The MGJ2B series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBT/SiC and Mosfet gate drives in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ2B series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ2B extended temperature range and construction gives long service life and reliability.

NMV1 Series

NMV1 Series

The NMV1 series of extended industrial temperature range DC-DC converters are the standard building blocks for on-board distributed power systems. They are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise.

NME1 Series

NME1 Series

The NME1 series of DC-DC converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C up to 115°C.

NMR1 Series

NMR1 Series

The NMR1 series of extended industrial temperature range DC-DC converters are the standard building blocks for on-board distributed power systems. They are ideally suited for providing single rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. Surface mount technology and advanced packaging materials produce rugged reliable performance over an extended temperature range from -40ºC up to 115ºC.