Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CA003
Newark Part No.79C6199
Product RangeLinergy TR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CA003
Newark Part No.79C6199
Product RangeLinergy TR Series
Wire Ferrule TypeSingle Wire
Wire Size AWG Max24AWG
Conductor Area CSA0.34mm²
Pin Length8mm
Insulator ColourGreen
Product RangeLinergy TR Series
Overall Length12mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCTo Be Advised
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.34mm²
Insulator Colour
Green
Overall Length
12mm
Terminal Material
Copper
SVHC
To Be Advised
Wire Size AWG Max
24AWG
Pin Length
8mm
Product Range
Linergy TR Series
Insulator Material
Plastic
Terminal Plating
Tin
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
