Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE005L6
Newark Part No.64M2442
Product RangeLinergy TR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE005L6
Newark Part No.64M2442
Product RangeLinergy TR Series
Wire Ferrule TypeSingle Wire
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Pin Length6mm
Insulator ColourWhite
Product RangeLinergy TR Series
Overall Length12mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCTo Be Advised
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
White
Overall Length
12mm
Terminal Material
Copper
SVHC
To Be Advised
Wire Size AWG Max
22AWG
Pin Length
6mm
Product Range
Linergy TR Series
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
