Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6AGC5B
Newark Part No.22AM1071
Product RangeHarmony XB6 Series
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.440 |
Price for:Each
Minimum: 1
Multiple: 1
$108.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6AGC5B
Newark Part No.22AM1071
Product RangeHarmony XB6 Series
Switch OperationMaintained
Contact ConfigurationSPST-NO, SPST-NC
Product RangeHarmony XB6 Series
No. of Switch Positions2 Position
Switch TerminalsQuick Connect
Contact Current Max3A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw70°
SVHCTo Be Advised
Technical Specifications
Switch Operation
Maintained
Product Range
Harmony XB6 Series
Switch Terminals
Quick Connect
Contact Voltage AC Nom
120V
Angle of Throw
70°
Contact Configuration
SPST-NO, SPST-NC
No. of Switch Positions
2 Position
Contact Current Max
3A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
