Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVB-C2B4
Newark Part No.67AH3439
Product RangeHarmony Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $247.410 |
Price for:Each
Minimum: 1
Multiple: 1
$247.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVB-C2B4
Newark Part No.67AH3439
Product RangeHarmony Series
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC24VDC
Visual Signal TypeSteady
Lens Diameter70mm
Product RangeHarmony Series
IP / NEMA RatingIP66, NEMA 4X
Power Rating7W
External Height139mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24VDC
Lens Diameter
70mm
IP / NEMA Rating
IP66, NEMA 4X
External Height
139mm
Operating Temperature Max
70°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
Harmony Series
Power Rating
7W
Operating Temperature Min
-25°C
SVHC
To Be Advised
Alternatives for XVB-C2B4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate