Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Technical Specifications
Seal Length
20"
Supply Voltage
120VAC
Vacuum Pressure
26in-Hg
Product Range
-
Seal Width
0.125"
Compressed Air
80psi
Maximum Suction
0.8CFM
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
