Print Page
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $96.980 |
10+ | $84.180 |
20+ | $82.490 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$96.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
10"
Length - Metric
254mm
Bag Color
Transparent
Product Range
3000
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
71µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Alternatives for 300810
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate