Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerSCS
Manufacturer Part No770067
Newark Part No.80AH4747
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- WS aware monitor with standard remotes and Ethernet output
- Dual workstation continuous monitor
- Ethernet connectivity
- Digital signal processing technology
- Operator body voltage detection
- EMI monitoring on metal grounds
- Optical relay terminal
- System includes monitor and two remote terminals
- Use with dual-wire wrist straps
- Replaceable dual-wire operator jack
Contents
1 x WS aware monitor, 2 x operator remotes, 2 x mini-DIN operator remote cables, 2 x mat monitor cords (white), 1 x monitor ground cord (green and yellow), 2 x push and clinch snaps, 2 x ring magnets, 1 x ring terminal, 2 x screw( flat head, 4-40 x 1/4"), 1 x screw( pan-head, 6-32 x 1/4"), 1 x star washer, 2 x nylon spacers, 1 x power adapter 7.5VDC with interchangeable plugs (North America, UK/Asia, Europe, China), 1 x certificate of calibration.
Technical Specifications
Product Type
Workstation Monitor for 2 Operator and 2 Work Surface
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
