Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No8353
Newark Part No.94F8843
Product Range8300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSCS
Manufacturer Part No8353
Newark Part No.94F8843
Product Range8300 Series
Mat TypeStatic Dissipative Laminate
Mat ColourBeige
Mat Material-
Ground Terminal Type1 3048 Common Ground Cord & 10mm Snap Sockets
Length48"
Width - Imperial23.7"
External Width24"
Length - Imperial47.7"
Width - Metric600mm
Thickness3.175mm
Length - Metric1.2m
Mat FeaturesDissipative
Product Range8300 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Static Dissipative Laminate
Mat Material
-
Length
48"
External Width
24"
Width - Metric
600mm
Length - Metric
1.2m
Product Range
8300 Series
Mat Colour
Beige
Ground Terminal Type
1 3048 Common Ground Cord & 10mm Snap Sockets
Width - Imperial
23.7"
Length - Imperial
47.7"
Thickness
3.175mm
Mat Features
Dissipative
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate