
| Quantity | Price |
|---|---|
| 1+ | $832.560 |
Product Information
Product Overview
The CTC062-RT-242-WW from SCS is a WS Aware monitor with standard remote terminals, relay out. It works with dual wrist straps that have a standard 3mm audio mono plug. It verifies proper wearing of a wrist strap by measuring an operator’s resistance. It monitor detects body voltage and alarms if it exceeds the preset level. Alarm thresholds for body resistance and body voltage are set at the factory but can be changed in the field. It provides independent monitoring of four tool grounds. Red LEDs indicate that when wrist strap fails or when proximity sensor fails or when wrist strap is incorrectly plugged into the visitor’s jack, green LEDs indicate that wrist straps are properly connected, worn and power LED indicates that WS aware workstation monitor is on.
- Dual workstation continuous monitor, digital signal processing technology
- Operator body voltage detection
- EMI monitoring on metal grounds
- System includes monitor and two remote terminals
- Relay terminal outputs 0/20mA logic level for relay input
- Use with dual wire wrist straps
- Replaceable dual wire operator jack
- Calibration unit available for accurate performance and conformity testing in the field
- 100VAC to 240VAC power adapter with interchangeable plugs
- NIST calibrated with certificate included, meets cULus requirements
Applications
Test & Measurement
Contents
WS Aware Workstation Monitor, 2-remote terminals for wrist straps, Ring terminal for grounding, 6 x 32 1/4" screw, Power supply unit, 2 - 10' (3m) mini-DIN cables for connection between WS Aware Workstation Monitor and remote terminals.
Technical Specifications
Workstation Monitor for 2 Operator and 2 Work Surface
No SVHC (08-Jul-2021)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
