Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 111 week(s)
Quantity | Price |
---|---|
1+ | $48.310 |
Price for:Each
Minimum: 1
Multiple: 1
$48.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No105030027
Newark Part No.55AK3444
Silicon ManufacturerToshiba
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTB6605FTG
Silicon Family Name-
For Use WithArduino Board
Kit ContentsBrushless Motor Shield, 42BLF01 Brushless Motor, Grove LCD RGB Backlight
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Brushless Motor Shield (TB6605FTG) is a brushless motor driver for Arduino compatible system. It supports 9V ~ 24V DC input and can continuously and continuously output large current to drive the brushless motor. With the on-board potentiometer, you can adjust the motor speed easily. This shield offers a variety of modes to choose from, you can use the four on-board switches to switch functions. With the on-board Grove I2C interface, you can work with other grove modules with this shield easily, for instance, you can use a Grove - LCD RGB Backlight to display the Motor speed.
- Wide input voltage range from 9V to 24V
- I2C interface
- Hardware adjustable speed control(on-board potentiometer)
- Multiple modes available: CW/CWW, brake/normal, sine wave/square wave
Technical Specifications
Silicon Manufacturer
Toshiba
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Brushless Motor Shield, 42BLF01 Brushless Motor, Grove LCD RGB Backlight
SVHC
No SVHC (10-Jun-2022)
Core Architecture
-
Silicon Core Number
TB6605FTG
For Use With
Arduino Board
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate