Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3306P.TCT
Newark Part No.79AK9456
Product RangeµClamp Series
Your Part Number
Technical Datasheet
1,348 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 25+ | $1.280 |
| 50+ | $1.070 |
| 100+ | $0.847 |
| 250+ | $0.755 |
| 500+ | $0.662 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3306P.TCT
Newark Part No.79AK9456
Product RangeµClamp Series
Technical Datasheet
Clamping Voltage Vc Max8V
Diode Case StyleSLP1616P6
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd40W
Product RangeµClamp Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
6Pins
Power Dissipation Pd
40W
Automotive Qualification Standard
-
Diode Case Style
SLP1616P6
Operating Voltage
3.3V
Product Range
µClamp Series
SVHC
To Be Advised
Alternatives for UCLAMP3306P.TCT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability