Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part No66L060
Newark Part No.79AK8049
Product Range6600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.090 |
| 5+ | $17.770 |
| 10+ | $17.450 |
| 25+ | $17.140 |
| 50+ | $16.820 |
| 100+ | $16.500 |
Price for:Each
Minimum: 1
Multiple: 1
$18.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No66L060
Newark Part No.79AK8049
Product Range6600 Series
Switching Temperature60°C
Reset Temperature40°C
Contact OperationNormally Closed
Sensor TerminalsThrough Hole
Sensor HousingRectangular
Contact Rating1A at 120VAC, 1A at 48VDC
Product Range6600 Series
SVHCTo Be Advised
Technical Specifications
Switching Temperature
60°C
Contact Operation
Normally Closed
Sensor Housing
Rectangular
Product Range
6600 Series
Reset Temperature
40°C
Sensor Terminals
Through Hole
Contact Rating
1A at 120VAC, 1A at 48VDC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
