Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoOLS200D3SH
Newark Part No.53W6839
Product RangeOLS2 Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
10+ | $71.130 |
25+ | $69.530 |
50+ | $67.930 |
100+ | $65.950 |
Price for:Each
Minimum: 10
Multiple: 10
$711.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoOLS200D3SH
Newark Part No.53W6839
Product RangeOLS2 Series
Sensor Output TypePush Pull
Supply Voltage DC Min5V
Supply Voltage DC Max15V
Output Current100mA
Response Time-
Product RangeOLS2 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Output Type
Push Pull
Supply Voltage DC Max
15V
Response Time
-
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Min
5V
Output Current
100mA
Product Range
OLS2 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate