Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $30.140 |
10+ | $25.010 |
25+ | $23.330 |
Price for:Each
Minimum: 5
Multiple: 5
$150.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF83Y100R
Newark Part No.31B4778
Sensor Body MaterialNylon (Polyamide)
Output Current600mA
Operating Pressure Max-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
RSF83Y100R is a RSF80 series compact external fitting by 1/2" NPT. It is designed for mounting through the wall of a tank, via 1/2” NPT thread without requiring access to the inside of the tank. It is manufactured in a range of plastics to suit most commonly used liquids. The switch can be fitted to achieve either make-on-rise (N/O) or make-on-fall (N/C) action by simply rotating through 180°. Typical applications include diesel generators, hydraulic oil, and gearbox oil levels.
- 1/2” NPT external mount
- Nylon material, black color
- Temperature range is -20/+75°C
- 0.85SG minimum fluid
- 7mm must close level (SG=1), 20mm must open level (SG=1)
- N/O (N/C) contact form, 25VA maximum switching power
- 240VAC, 120VDC maximum switching voltage, 0.6A maximum switching current
- 100cm PVC 16/0.2 lead outs
- WRAS approved
Technical Specifications
Sensor Body Material
Nylon (Polyamide)
Operating Pressure Max
-
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2020)
Output Current
600mA
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate