Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSDP801-500PA
Newark Part No.74AJ1907
Product RangeSDP800 Series
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $51.980 |
5+ | $49.820 |
10+ | $45.250 |
25+ | $41.910 |
50+ | $37.340 |
100+ | $36.160 |
250+ | $34.560 |
Price for:Each
Minimum: 1
Multiple: 1
$51.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP801-500PA
Newark Part No.74AJ1907
Product RangeSDP800 Series
Pressure TypeDifferential
Sensor Output TypeI2C Digital
Operating Pressure Min-500Pa
Operating Pressure Max500Pa
Pressure Measurement TypeDifferential
Voltage Rating5.5V
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Port StyleManifold
Supply Current3.8mA
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSDP800 Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-500Pa
Pressure Measurement Type
Differential
Supply Voltage Min
2.7V
Port Style
Manifold
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
SDP800 Series
MSL
MSL 1 - Unlimited
Sensor Output Type
I2C Digital
Operating Pressure Max
500Pa
Voltage Rating
5.5V
Supply Voltage Max
5.5V
Supply Current
3.8mA
No. of Pins
4Pins
Accuracy
± 3%
Sensor Mounting
Through Hole
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate