Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSERPAC
Manufacturer Part NoBW20A-CLBK-AS-GM
Newark Part No.35AJ1980
Product RangeBW Series
Enclosure TypeSmartwatch With Wristband
Enclosure MaterialPolycarbonate
External Height - Metric12.95mm
External Width - Metric44.2mm
External Depth - Metric38.35mm
IP RatingIP67
Body ColorBlack, Transparent
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial0.51"
External Width - Imperial1.74"
External Depth - Imperial1.51"
Product RangeBW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Smartwatch With Wristband
External Height - Metric
12.95mm
External Depth - Metric
38.35mm
Body Color
Black, Transparent
External Height - Imperial
0.51"
External Depth - Imperial
1.51"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
44.2mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
1.74"
Product Range
BW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

