Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part NoBW28ABKASNO
Newark Part No.23AH8642
Product RangeBW28 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.780 |
| 5000+ | $13.810 |
Price for:Each
Minimum: 1
Multiple: 1
$14.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoBW28ABKASNO
Newark Part No.23AH8642
Product RangeBW28 Series
Enclosure TypeSmartwatch With Wristband
Enclosure MaterialPolycarbonate
External Height - Metric19.05mm
External Width - Metric38.4mm
External Depth - Metric44.2mm
IP RatingIP65, IP66, IP67
Body ColorBlack
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial0.75"
External Width - Imperial1.51"
External Depth - Imperial1.74"
Product RangeBW28 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Smartwatch With Wristband
External Height - Metric
19.05mm
External Depth - Metric
44.2mm
Body Color
Black
External Height - Imperial
0.75"
External Depth - Imperial
1.74"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
38.4mm
IP Rating
IP65, IP66, IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
1.51"
Product Range
BW28 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
