Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $244.230 |
5+ | $213.690 |
10+ | $206.060 |
25+ | $197.470 |
50+ | $183.160 |
100+ | $163.540 |
Price for:Each
Minimum: 1
Multiple: 1
$244.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSERPAC
Manufacturer Part NoSE920, GM
Newark Part No.24K7062
Product RangeSE Series
Carrying Case Material-
External Height - Imperial10.1"
External Height - Metric256.5mm
External Width - Imperial16"
External Width - Metric406mm
External Depth - Imperial23.96"
External Depth - Metric609mm
Product RangeSE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
-
External Height - Metric
256.5mm
External Width - Metric
406mm
External Depth - Metric
609mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
10.1"
External Width - Imperial
16"
External Depth - Imperial
23.96"
Product Range
SE Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate