Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoHL18L-P4A5BE
Newark Part No.01AM3977
Product RangeH18 Sure Sense Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $432.410 |
5+ | $402.130 |
Price for:Each
Minimum: 1
Multiple: 1
$432.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoHL18L-P4A5BE
Newark Part No.01AM3977
Product RangeH18 Sure Sense Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max12m
Sensing MethodDual Lens, Retroreflective
Output TypeDigital - PNP
Product RangeH18 Sure Sense Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Operating Temperature Min-30°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Dual Lens, Retroreflective
Product Range
H18 Sure Sense Series
Supply Voltage Min
10VDC
Light Source
655nm Red Laser
IP Rating
IP67, IP69K
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
12m
Output Type
Digital - PNP
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67, IP69K
Operating Temperature Max
55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate