Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $904.370 |
Price for:Each
Minimum: 1
Multiple: 1
$904.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMPA-287THTP0
Newark Part No.03AM5470
Product RangeMPA Series
Cylinder TypeUniversal Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingBracket
Sensor Output TypeAnalogue, IO-Link
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Connection MethodCable with 4 Pin M8 Connector
IP RatingIP65, IP67, IP68
IP RatingIP65, IP67, IP68
Product RangeMPA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cylinder Type
Universal Cylinder
Sensor Mounting
Bracket
Supply Voltage Min
15VDC
Connection Method
Cable with 4 Pin M8 Connector
IP Rating
IP65, IP67, IP68
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Magnetic Sensing
Sensor Output Type
Analogue, IO-Link
Supply Voltage Max
30VDC
IP Rating
IP65, IP67, IP68
Product Range
MPA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate