Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoMPS-G50CSH55D43ZZZ
Newark Part No.03AM5522
Product RangeMPS-G Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $596.790 |
| 5+ | $538.260 |
| 10+ | $475.630 |
| 25+ | $442.500 |
| 50+ | $403.550 |
Price for:Each
Minimum: 1
Multiple: 1
$596.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMPS-G50CSH55D43ZZZ
Newark Part No.03AM5522
Product RangeMPS-G Series
Cylinder TypeC-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingBracket, Screw Mount
Sensor Output TypeAnalogue
Supply Voltage Min13VDC
Supply Voltage Max30VDC
Connection MethodCable with 4 Pin M8 Connector
IP RatingIP67
IP RatingIP67
Product RangeMPS-G Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cylinder Type
C-Type Cylinder
Sensor Mounting
Bracket, Screw Mount
Supply Voltage Min
13VDC
Connection Method
Cable with 4 Pin M8 Connector
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Magnetic Sensing
Sensor Output Type
Analogue
Supply Voltage Max
30VDC
IP Rating
IP67
Product Range
MPS-G Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate