Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoPBT-RB010SG2SS0AMA0Z
Newark Part No.03AM5785
Product RangePBT Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $441.190 |
5+ | $407.960 |
Price for:Each
Minimum: 1
Multiple: 1
$441.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoPBT-RB010SG2SS0AMA0Z
Newark Part No.03AM5785
Product RangePBT Series
Pressure TypeRelative
Pressure Port TypeBSPP Female
Operating Pressure Min0bar
Operating Pressure Max10bar
Pressure Port SizeG1/4
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min8VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeCurrent
Housing MaterialStainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangePBT Series
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0bar
Pressure Port Size
G1/4
Supply Voltage Min
8VDC
Media Type
Gas, Liquid
Sensor Output Type
Current
Operating Temperature Min
0°C
Product Range
PBT Series
Pressure Port Type
BSPP Female
Operating Pressure Max
10bar
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate