Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $91.360 |
5+ | $83.760 |
10+ | $81.600 |
25+ | $80.170 |
50+ | $76.750 |
100+ | $69.910 |
250+ | $63.600 |
Price for:Each
Minimum: 1
Multiple: 1
$91.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoYFHDAC-020XXXMHDAC
Newark Part No.44AM5844
Connector to ConnectorD-Sub Plug to D-Sub Receptacle
No. of Positions15Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
D-Sub Plug to D-Sub Receptacle
Cable Length - Imperial
6.6ft
Jacket Color
-
SVHC
To Be Advised
No. of Positions
15Positions
Cable Length - Metric
2m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate