
Product Information
Product Overview
SI72XX-WD-KIT is a magnetic sensor wheel demo kit. The Si72xx-WD-Kit allows for the evaluation of the Si72xx Hall Sensors through eight demos on the EFM32 Happy Gecko STK. Each of the six base part types are included in the kit on small, postage-stamp-sized (PS) boards with an evaluation demo for each.
- 8 demos
- Wheel demo showing wheel angular position
- Wheel demo showing revolution counting
- Switch, analog, PWM, SENT postage-stamp-sized board demos including tamper indication with an Si7210
Contents
Wheel Demo EXP board, 6 x "postage stamp" daughter boards(1x Si7201-B01V-EB Switch PS board, 1x Si7202-B01V-EB Latch PS board, 1x Si7210-B00V-EB I2C PS board, 1x Si7211-B00V-EB analog PS board, 1x Si7212-B00V-EB PWM PS board, 1x Si7213-B00V-EB SENT PS board), CR2032 coin cell battery, Micro USB cable, 2x magnets, 6-pin, 8-inch ribbon cable.
Technical Specifications
Demo Board
Sensor
To Be Advised
Si72xx
EFM32 Starter Kit, Si72XX-EXP Board, Si7201/02/10/11/12/13 Boards, Ribbon & USB Cable, Coin Battery
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate