Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSLWRB4301A
Newark Part No.75AC2109
Product RangeBlue Gecko Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.460 |
Price for:Each
Minimum: 1
Multiple: 1
$49.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLWRB4301A
Newark Part No.75AC2109
Product RangeBlue Gecko Series
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
Receiver Sensitivity Rx-92 dBm
Supply Voltage Range1.85 V to 3.8 V
Supply Voltage Range1.85 V to 3.8 V
Operating Temperature Range-40 °C to 85 °C
Product RangeBlue Gecko Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Receiver Sensitivity Rx
-92 dBm
Supply Voltage Range
1.85 V to 3.8 V
Product Range
Blue Gecko Series
Bluetooth Class
-
Supply Voltage Range
1.85 V to 3.8 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate