Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $133.220 |
| 5+ | $132.290 |
| 10+ | $131.900 |
| 30+ | $131.510 |
| 50+ | $131.120 |
| 100+ | $130.730 |
Price for:Each
Minimum: 1
Multiple: 1
$133.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMN2000A058L13
Newark Part No.21AM9317
Connector to ConnectorSMA Plug to N-Type Jack
Cable Length - Imperial65.6ft
Cable Length - Metric20m
Coaxial Cable TypeLLC200A
Connector Type ASMA Plug
Connector Type BN-Type Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to N-Type Jack
Cable Length - Metric
20m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
65.6ft
Coaxial Cable Type
LLC200A
Connector Type B
N-Type Jack
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
