Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoMIKE19/3M/SMAM/S/S/26
Newark Part No.25AM6706
Product RangeMike 19 Series
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $83.000 |
5+ | $74.660 |
10+ | $71.810 |
30+ | $70.870 |
Price for:Each
Minimum: 1
Multiple: 1
$83.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE19/3M/SMAM/S/S/26
Newark Part No.25AM6706
Product RangeMike 19 Series
Antenna TypeGNNS / GPS / Glonass / Galileo / BeiDou / QZSS
Frequency Min-
Frequency Max1.575GHz
Antenna MountingMagnetic / Adhesive / SMA Connector
Gain23.39dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeMike 19 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
GNNS / GPS / Glonass / Galileo / BeiDou / QZSS
Frequency Max
1.575GHz
Gain
23.39dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
Magnetic / Adhesive / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Mike 19 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate